
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 22 Ohm impedance at 100MHz, a maximum current rating of 7.5A, and operates across a temperature range of -40°C to 125°C. Housed in a compact 0603 (1608 metric) case, this halogen-free and RoHS compliant component is supplied on tape and reel.
Taiyo Yuden FBMJ1608HS220NTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 22R |
| Length | 1.6mm |
| Max Current Rating | 7.5A |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ1608HS220NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
