
This Taiyo Yuden EMI filter is a 0603-sized, 22-ohm impedance component with a maximum current rating of 7.5A and an operating temperature range of -40°C to 125°C. It is designed for surface mount applications and is unshielded. The filter is RoHS compliant and meets AEC-Q200 ratings.
Taiyo Yuden FBMJ1608HS220NTW technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.039inch |
| Impedance | 22R |
| Length | 0.063inch |
| Max Current Rating | 7.5A |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ1608HS220NTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.