
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 1-line configuration with 8 Ohm impedance at 100MHz. Rated for a maximum DC current of 4A, operating between -40°C and 125°C. Housed in a standard 0805 (2012 metric) EIA package, this component is RoHS and Halogen Free compliant.
Taiyo Yuden FBMJ2125HL8R0NT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ2125HL8R0NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
