Ferrite chip for data line EMI/RFI filtering, featuring a 0805 (2012 metric) surface mount case. This component offers 25 Ohms impedance at 100MHz, a 6A maximum current rating, and operates across a -40°C to 125°C temperature range. Constructed with a ferrite core, it supports a single data line and is AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden FBMJ2125HS250NTV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FBMJ2125HS250NTV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 25R |
| Length | 0.079inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ2125HS250NTV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.