
Ferrite chip for data line EMI/RFI filtering, featuring a 0805 (2012 metric) surface mount case. Designed with a ferrite core, this single-line filter offers 42 Ohms impedance at 100MHz and a maximum current rating of 4A. Operating across a wide temperature range of -40°C to 125°C, it is AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden FBMJ2125HS420-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FBMJ2125HS420-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 42R |
| Length | 0.079inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ2125HS420-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.