
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 23 Ohm impedance at 100MHz, 3.5A maximum current rating, and operates from -40°C to 125°C. Housed in an 1806 (4516 metric) case with ferrite core material. This RoHS compliant component is AEC-Q200 qualified and supplied in tape and reel packaging.
Taiyo Yuden FBMJ4516HL230NTV technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 23R |
| Length | 0.177inch |
| Max Current Rating | 3.5A |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 180623R |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ4516HL230NTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.