GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Taiyo Yuden FCFBMH1608HM102-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FCFBMH1608HM102-T technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Impedance | 1kR |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FCFBMH1608HM102-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.