Ceramic Filters Balance 2450MHz 4dB SMD 8Pin T/R
Taiyo Yuden FI 212C245036-T technical specifications.
| Type | Balance |
| Center Frequency | 2450MHz |
| Maximum Insertion Loss | 4dB |
| Maximum Pass Band Ripple | 1dB |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.