The Taiyo Yuden FI 212C245041-T is a surface mount balance filter with a center frequency of 2450MHz. It has a maximum insertion loss of 4dB and a maximum pass band ripple of 1dB. The filter is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -30 to 85 degrees Celsius.
Taiyo Yuden FI 212C245041-T technical specifications.
| Type | Balance |
| Center Frequency | 2450MHz |
| Maximum Insertion Loss | 4dB |
| Maximum Pass Band Ripple | 1dB |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.