Ceramic Filters Balance 3550MHz 2.8dB 100Ohm SMD 8Pin
Taiyo Yuden FI 212C355068 technical specifications.
| Type | Balance |
| Center Frequency | 3550MHz |
| Maximum Insertion Loss | 2.8dB |
| Maximum Pass Band Ripple | 1dB |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.