RF FILTER BANDPASS 4.488GHZ 0805
Taiyo Yuden FI212B448802-T technical specifications.
| Bandwidth | 528MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Frequency | 4.488GHz |
| Impedance | 50R |
| Insertion Loss | 2.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FI212B448802-T to view detailed technical specifications.
No datasheet is available for this part.