
The FK2125T107AL-T is a 10V 100mA surface mount EMI filter from Taiyo Yuden. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is lead free and RoHS compliant. It is available in a 0805 package quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden FK2125T107AL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 100mA |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FK2125T107AL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
