
EMI Filter LC-Circuit 0.1A 10VDC Flat Style SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden FK2125TZ201C850T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 85pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.047inch |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZ |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FK2125TZ201C850T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.