SAW Filter 2.3dB/2.5dB (100Ohm//22nH)/(100Ohm//18nH) SMD 10 Pin T/R
Checking distributor stock and pricing after the page loads.
Taiyo Yuden G6QD2G017N2DU-YA technical specifications.
| Load Impedance | (100Ohm//22nH)/(100Ohm//18nH) |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.3/2.5dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.