SAW Filter 3.4dB/3.5dB 100Ohm//5.1nH SMD 10 Pin T/R
Checking distributor stock and pricing after the page loads.
Taiyo Yuden G6QE2G595N2EJ-YA technical specifications.
| Load Impedance | 100Ohm//5.1nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.4/3.5dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.