
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 35V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, 1206 SMD component offers soft termination for enhanced reliability and low ESR, suitable for automotive applications. Packaged in tape and reel for automated assembly.
Taiyo Yuden GMJ316BB7106KLHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.