Cap Ceramic 10uF 35V X7R 10% Pad SMD 1210 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |