General purpose ceramic chip capacitor with 1µF capacitance and 35V DC rated voltage. Features ±10% capacitance tolerance and X5R dielectric material. Operates across a temperature range of -55ºC to +85ºC. Packaged in an 0402 (1005 mm) case size with a 0.005" thickness, supplied on a 7" reel with 2mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden GMK105ABJ105KV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden GMK105ABJ105KV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.