Cap Ceramic 1uF 35V X5R 20% Pad SMD 0402 85°C T/R
Taiyo Yuden GMK105ABJ105MV-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden GMK105ABJ105MV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.