
Surface mount ceramic chip capacitor, 100nF capacitance, 35V DC rated voltage, and ±10% tolerance. Features X5R dielectric, 0402 (1005 metric) case code, and a temperature range of -55°C to +85°C. This general-purpose component is supplied on a 7" reel with a 2mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden GMK105BJ104KV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK105BJ104KV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.