Cap Ceramic 1uF 35V X6S 20% Pad SMD 0402 105°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden GMK105CC6105MV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden GMK105CC6105MV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.