
Surface mount ceramic chip capacitor, 0.1µF capacitance, 35V DC rated voltage, and ±10% tolerance. Features X7R dielectric, operating temperature range of -55°C to +125°C, and a 0603 (1608 metric) case code. This component is halogen-free, lead-free, RoHS compliant, and AEC-Q200 qualified, supplied on a 7" reel.
Sign in to ask questions about the Taiyo Yuden GMK107B7104KAHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden GMK107B7104KAHT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK107B7104KAHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
