General purpose ceramic chip capacitor, 0.1µF capacitance, 35V DC rated voltage, and ±10% tolerance. Features X5R dielectric, 0603 (1608 metric) surface mount package, and operates across a -55°C to +85°C temperature range. This component is halogen-free, lead-free, RoHS compliant, and AEC-Q200 rated, supplied on a 7" reel with a 4mm pitch.
Taiyo Yuden GMK107BJ104KAHT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.