
Multilayer Ceramic Capacitor, 10µF capacitance, 35V voltage rating, and Y5V dielectric. Features a 1206 (3216 metric) surface mount case code with a ±80% tolerance. Operating temperature range from -30°C to 85°C, with low ESR and a flat construction. Packaged in cut tape, this component is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden GMK316F106ZL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden GMK316F106ZL-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK316F106ZL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.