The Taiyo Yuden HK04024N7S-T is a general purpose inductor with a nominal inductance of 0.0047uH and a maximum rated current of 0.22A. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor is a dual-ended, surface mount component with a package length of 0.4mm, width of 0.2mm, and height of 0.2mm. It has a DC resistance of 0.52 and a self-resonance frequency of 6400Hz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 6.383 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 0.22 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6400 |
| Quality Factor-Min (at L-nom) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |