
Surface mount fixed inductor with 22nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0201 case size, ferrite/ceramic core, and 150mA current rating. Operates across a -55°C to 125°C temperature range with a 1.8GHz self-resonant frequency. This unshielded component offers 1 Ohm DC resistance and a Q-factor of 5 at 100MHz, supplied in tape and reel packaging.
Taiyo Yuden HK060322NJ-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 1R |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 22nH |
| Lead Free | Exempt |
| Length | 0.024inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK060322NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
