Surface mount fixed inductor featuring 2nH inductance and 0.38A max DC current. This 0603 (0201 imperial) chip inductor offers a 4 Q-factor at 100MHz test frequency, with a low 0.17 Ohm DC resistance. Constructed with ferrite and ceramic core materials, it operates from -55°C to 125°C and is halogen-free and RoHS compliant. Self-resonant frequency reaches 10GHz.
Taiyo Yuden HK06032N0S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 170mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 2nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06032N0S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
