
Surface mount fixed inductor with 5.1nH inductance, 0.33 Ohm DCR, and 270mA max DC current. Features a 0201 (0603 metric) case size, ceramic core, and 5 Q-factor at 100MHz test frequency. Operates from -55°C to 125°C, is halogen and lead-free, and RoHS compliant. Ideal for high-frequency applications with a 5GHz self-resonant frequency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HK06035N1S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden HK06035N1S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 330mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 5.1nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06035N1S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.