
Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic body, ferrite/ceramic core, and a 0402 case size. Offers a current rating of 330mA, 400mΩ DC resistance, and an 8 Q-factor at 100MHz. Operates across a wide temperature range from -55°C to 125°C.
Taiyo Yuden HK100512NJ-T technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK100512NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
