The Taiyo Yuden HK100518NJ-TV is a general purpose inductor with a nominal inductance of 0.018uH and a DC resistance of 0.55Ohm. It is designed for RF inductor applications and has a maximum rated current of 0.3A. The inductor is available in a 0402 chip package and has a self resonance frequency of 2100. It operates over a temperature range of -55 to 125 degrees Celsius.
Taiyo Yuden HK100518NJ-TV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK100518NJ-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.