Surface mount general purpose inductor with 1nH inductance and 100MHz test frequency. Features a ferrite and ceramic core, 0402 case size, and 900mA DC current rating. Offers 80mR DC resistance and a Q factor of 8. Operates from -55°C to 125°C and is RoHS compliant.
Taiyo Yuden HK10051N0S-T technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Current | 900mA |
| DC Resistance (DCR) | 80mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1nH |
| Lead Free | Exempt |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10051N0S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
