
Surface mount fixed inductor with 1.8nH inductance and 0.3nH tolerance, designed for high-frequency applications up to 6GHz. Features a Q factor of 8 at 100MHz test frequency, 700mA current rating, and 0.12 Ohm DC resistance. Housed in a compact 0402 (1005 metric) ceramic case with ferrite core material, operating from -55°C to 125°C. This unshielded, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HK10051N8S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 1.8nH |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10051N8S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
