
Surface mount fixed inductor with 3.6nH inductance, 0.5A DC current rating, and 0.2 Ohm DC resistance. Features a 0402 case size, ceramic core material, and 8 Q-factor at 100MHz test frequency. Operates across a -55°C to 125°C temperature range and offers a 5GHz self-resonant frequency. This unshielded component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HK10053N6S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Inductance | 3.6nH |
| Lead Free | Exempt |
| Length | 1.05mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | HK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10053N6S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
