
INDUCTOR, MULTI-LAYER SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HK10054N7ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Core Material | Ceramic |
| Halogen Free | Halogen Free |
| Inductance | 4.7nH |
| Inductor Type | STANDARD |
| Lead Free | Exempt |
| Max DC Current | 300mA |
| Packaging | Cut Tape |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | LG HK |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10054N7ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
