Surface mount general purpose fixed inductor with 6.2nH inductance, 430mA DC current rating, and 250mR DC resistance. Features a ferrite core, 0402 case size, and operates over a temperature range of -55°C to 125°C. This unshielded component has a self-resonant frequency of 3.9GHz and is RoHS compliant.
Taiyo Yuden HK10056N2S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 6.2nH |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10056N2S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.