Surface mount fixed inductor featuring 6.8nH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 100MHz and a Q factor of 8. This ceramic core component offers a current rating of 430mA, a DC resistance of 250mOhm, and operates within a temperature range of -55°C to 125°C. The 0402 case size (1005 metric) is suitable for surface mounting and comes packaged in tape and reel.
Taiyo Yuden HK10056N8J-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10056N8J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
