
SMD fixed inductor with 8.2nH inductance and 5% tolerance, designed for general applications. Features a compact 1005 (0402) metric/imperial case size with ceramic core material. Operates within a -55°C to +125°C temperature range, offering a DC current rating of 380mA and a DC resistance of 280mR. Self-resonant frequency reaches 3.6GHz at a test frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HK10058N2JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 380mA |
| DC Resistance (DCR) | 280mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Inductor Type | STANDARD |
| Lead Free | Exempt |
| Length | 1.05mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.6GHz |
| Series | LG HK |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10058N2JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
