Surface mount fixed inductor with 8.2nH inductance and 10% tolerance, designed for high-frequency applications. Features a 0402 case size, ferrite/ceramic core material, and 8 Q-factor at 100MHz. Offers a maximum DC current of 300mA, 280mΩ DC resistance, and operates across a -55°C to 125°C temperature range. This lead-free, RoHS compliant component is packaged on tape and reel for automated assembly.
Taiyo Yuden HK10058N2K-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 280mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10058N2K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.