
Surface mount fixed inductor featuring 0.18µH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This chip inductor offers an 8 Q-factor and a maximum DC current of 200mA, with a DC resistance of 3.7Ω. Constructed with a ferrite and ceramic core, it operates within a temperature range of -55°C to 125°C and is housed in a compact 0402 (1005 metric) case. The component is RoHS and Halogen Free compliant, packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HK1005R18J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK1005R18J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
