General purpose, unshielded surface mount inductor with 220nH inductance and 5% tolerance. Features a ferrite core, 0402 (1005) case size, and a maximum DC current rating of 200mA. Operating temperature range is -55°C to 125°C. This component is RoHS and Halogen Free compliant.
Taiyo Yuden HK1005R22J-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 4.2R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK1005R22J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
