The Taiyo Yuden HK160810NJ-TV is a general purpose inductor with a nominal inductance of 0.01uH and a DC resistance of 0.26 ohms. It has a maximum rated current of 0.3A and a self-resonance frequency of 3400MHz. The inductor is designed for RF applications and has a minimum quality factor of 12. It operates within a temperature range of -40 to 125C and is not shielded.
Taiyo Yuden HK160810NJ-TV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3400 |
| Quality Factor-Min (at L-nom) | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK160810NJ-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.