The Taiyo Yuden HK16081N0S is a general purpose inductor with a nominal inductance of 0.001uH and a DC resistance of 0.05 ohms. It has a maximum rated current of 0.3A and a self resonance frequency of 10,000 Hz. The inductor is not shielded and has a quality factor of at least 8 at its nominal inductance. It is designed for use in RF applications and is available in a 0603 surface mount package.
Taiyo Yuden HK16081N0S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 30 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.001 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 8 |
| Series | HK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK16081N0S to view detailed technical specifications.
No datasheet is available for this part.