
Inductor High Frequency Chip Multi-Layer 0.027uH 10% 100MHz 12Q-Factor Ceramic 0.3A 0.45Ohm DCR 0603 T/R
Taiyo Yuden HK160827NK-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 450mR |
| Height | 0.8mm |
| Inductance | 27nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK160827NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
