Surface mount fixed inductor featuring 2.2nH inductance and 0.3nH self-resonance. This 0603 (1608) case size component offers a Q factor of 8 at 100MHz, with a maximum DC current of 300mA and a DC resistance of 100mR. Operating across a -40°C to 85°C temperature range, it utilizes a ferrite and ceramic core and is packaged in tape and reel.
Taiyo Yuden HK16082N2S-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 100mR |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 2.2nH |
| Lead Free | Exempt |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
