This Taiyo Yuden inductor features a nominal inductance of 0.0022uH and a DC resistance of 0.1Ohm. It can handle a maximum current of 0.3A and operates at a self-resonance frequency of 6000Hz. The inductor is designed for RF applications and is not shielded. It is suitable for surface mount applications and has a minimum quality factor of 8 at its nominal inductance.
Sign in to ask questions about the Taiyo Yuden HK16082N2S-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden HK16082N2S-TV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 13.636 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK16082N2S-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.