
Surface mount fixed inductor with 4.7nH inductance and 10% tolerance, designed for high-frequency applications. Features a 0603 case size, ferrite/ceramic core, and 10 Q-factor at 100MHz. Offers a maximum DC current of 300mA, 160mR DC resistance, and a self-resonant frequency of 4GHz. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Taiyo Yuden HK16084N7K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 160mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK16084N7K-T to view detailed technical specifications.
No datasheet is available for this part.
