Fixed Inductors 0603 5.6nH 180mOhms +/-.2nHTol 300mA HiQ
Taiyo Yuden HK16085N6C-T technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 5.6nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK16085N6C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.