Surface mount fixed inductor featuring 10nH inductance with 5% tolerance, designed for high-frequency applications. This ceramic core component operates with a 15 Q-factor at 100MHz and boasts a 2.1GHz self-resonant frequency. Rated for 300mA DC current, it exhibits a low 300mΩ DC resistance. Housed in an 0805 (2012 metric) package, this lead-free and RoHS-compliant inductor is supplied on tape and reel.
Taiyo Yuden HK212510NJ-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK212510NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.