This is a general purpose inductor with a nominal inductance of 0.01uH and a DC resistance of 0.3Ohm. It is rated for a maximum current of 0.18A and has a self resonance frequency of 2100. The inductor is not shielded and is designed for RF applications. It has a quality factor of at least 15 and can operate over a temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HK212510NJ-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.18 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK212510NJ-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.