
Surface mount fixed inductor featuring 2.7nH inductance and 100MHz test frequency. This unshielded, multi-layer ceramic component offers a 12 Q-factor and a 300mA current rating with 0.1 Ohm DC resistance. Designed for high-frequency applications, it operates within a -40°C to 85°C temperature range and is packaged in an 0805 case code.
Taiyo Yuden HK21252N7S-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2125 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK21252N7S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.